Phoenix Contact 2.5mm Pitch 7 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 712-4490
- Mfr. Part No.:
- 1778887
- Manufacturer:
- Phoenix Contact
55 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD4.312
(exc. GST)
SGD4.70
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | SGD4.312 | SGD21.56 |
250 - 995 | SGD4.296 | SGD21.48 |
1000 - 2995 | SGD4.23 | SGD21.15 |
3000 - 8995 | SGD4.038 | SGD20.19 |
9000 + | SGD3.49 | SGD17.45 |
*price indicative |
- RS Stock No.:
- 712-4490
- Mfr. Part No.:
- 1778887
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Plug connectors - PTSM
The PTSM family uses push in leg spring technology and allows connection of solid and stranded conductors.
For header see stock number 712-4497 typical
2.5 mm Push-In leg Spring - Phoenix Contact
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 2.5mm |
Series | PTSM 0.5/ 7-P-2.5 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 6A |
Voltage Rating | 160 V |