- RS Stock No.:
- 710-0438
- Mfr. Part No.:
- 796640-4
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each (In a Pack of 5)
SGD5.546
(exc. GST)
SGD6.045
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD5.546 | SGD27.73 |
125 - 370 | SGD5.43 | SGD27.15 |
375 - 995 | SGD5.316 | SGD26.58 |
1000 - 1995 | SGD5.204 | SGD26.02 |
2000 + | SGD5.094 | SGD25.47 |
*price indicative |
- RS Stock No.:
- 710-0438
- Mfr. Part No.:
- 796640-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK 5.0mm Right Angle PCB Terminal Block Plug Connectors
A range of TERMI-BLOK 5mm pitch right angle terminal block plug connectors with M3 screw terminals. These TERMI-BLOK 5.0mm screw terminal block plug connectors are made from green polyamide 6.6 GF, are side stackable and accept a wire size of 30 to 12 AWG.
Wire size 12-30 AWG
Retention latch
Polarization key
Retention latch
Polarization key
Standards
UL 94V-0
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 15A |
Voltage Rating | 300 V |
Wire Size | 30 → 12 AWG |
Contact Plating | Tin |
Material | Nylon |
Contact Material | Phosphor Bronze |