- RS Stock No.:
- 382-9602
- Mfr. Part No.:
- 1727570000
- Manufacturer:
- Weidmuller
- RS Stock No.:
- 382-9602
- Mfr. Part No.:
- 1727570000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double Density 2-Part PCB Connector, screwless
The Weidmüller B2L/S2L is a two part PCB connector, offering double density in standard 3.5mm pitch. Saves 30% space compared to connectors using 2.5mm or 2.54mm pitch
No special tooling required
Easy handling compared to 2.5 & 2.54 pitches
Highest available wiring density for single wires
Easy handling compared to 2.5 & 2.54 pitches
Highest available wiring density for single wires
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.5mm |
Series | B2L 3.50 |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 10.3A |
Voltage Rating | 200 V |
Colour | Orange |
Material | PBT |