Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 314-9827
- Mfr. Part No.:
- 1851067
- Manufacturer:
- Phoenix Contact
55 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD9.82
(exc. GST)
SGD10.70
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | SGD9.82 | SGD49.10 |
375 - 1995 | SGD9.792 | SGD48.96 |
2000 - 5995 | SGD9.642 | SGD48.21 |
6000 - 17995 | SGD9.204 | SGD46.02 |
18000 + | SGD7.948 | SGD39.74 |
*price indicative |
- RS Stock No.:
- 314-9827
- Mfr. Part No.:
- 1851067
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact FK-MCP 1.5/ 4-ST-3.81 Series Pluggable Terminal Block, 8A, 320V - 1851067
This Phoenix Contact pluggable terminal block offers a reliable solution for those in the automation, electronics, electrical, and mechanical industries. Designed for efficiency and ease of use, this terminal block allows for quick and secure connections. With a current rating of 8A and a pitch of 3.81mm, it is a versatile option for a wide range of applications.
Features & Benefits
• Allows for time saving push in connection, no tools required
• Defined contacts force ensures stability over the long term
• Colour coded actuation lever for intuitive use
• Enables integration into the front of devices with one direction operation and conductor connection
• Quick and convenient testing with integrated test option
• Defined contacts force ensures stability over the long term
• Colour coded actuation lever for intuitive use
• Enables integration into the front of devices with one direction operation and conductor connection
• Quick and convenient testing with integrated test option
Applications
• Suitable for use in printed circuit board connectors
• Ideal for applications requiring a straight terminal block design
• Perfect for projects where a green terminal block is needed
• Well-suited for projects requiring a spring cage terminal block
• Ideal for projects requiring a 4-contact terminal block with a pitch of 3.81mm
• Ideal for applications requiring a straight terminal block design
• Perfect for projects where a green terminal block is needed
• Well-suited for projects requiring a spring cage terminal block
• Ideal for projects requiring a 4-contact terminal block with a pitch of 3.81mm
Can I use this terminal block for printed circuit board connectors?
Yes, the Phoenix Contact pluggable terminal block is suitable for use in printed circuit board connectors.
Will this terminal block work for applications that require a straight design?
Yes, this terminal block features a straight orientation, making it perfect for such applications.
Is the green colour of the terminal block significant?
The green colour allows for easy identification and organisation in projects.
Can this terminal block be used in projects that require a 4-contact design with a 3.81mm pitch?
Yes, this terminal block is designed precisely for applications that require 4 contacts with a 3.81mm pitch.
Does this terminal block feature a spring cage for secure connections?
Yes, the spring cage termination method ensures reliable and secure connections.
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | FK-MCP 1.5/ 4-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Wire Size | 28 → 16 AWG |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Material | Nylon |