- RS Stock No.:
- 244-8517
- Mfr. Part No.:
- XW4M-26D2-V1DS
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 10/05/2024, delivery within 3 working days from despatch date
Added
Price Each
SGD14.54
(exc. GST)
SGD15.85
(inc. GST)
Units | Per unit |
1 - 4 | SGD14.54 |
5 - 9 | SGD13.81 |
10 - 29 | SGD13.12 |
30 - 49 | SGD12.46 |
50 + | SGD11.84 |
- RS Stock No.:
- 244-8517
- Mfr. Part No.:
- XW4M-26D2-V1DS
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The omron push-in terminal block PCB connectoris easy to insert & remove . It has high contact reliability are achieved with the unique connector engagement structure. It contributes to enhanced efficiency of inspection,assembly and maintenance. It is compatible with through-hole-reflow, good for reflow mounting. The standard pin-number printed on the top surface of the socket, no extra spaces needed for pin identification such as on the surface of the PCB.Their wiring efficiency is improved with the hands-free mechanism that keeps screwdriver inserted.
The contact material is made up with copper alloy
The housing material is made with liquid crystal polymer
The opearating temperature is between the -40°C to 100°C
The housing material is made with liquid crystal polymer
The opearating temperature is between the -40°C to 100°C
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 26 |
Pitch | 3.5mm |
Number of Rows | 2 |
Mounting Type | Through Hole |