Wurth Elektronik 5.08mm Pitch 3 Way Vertical Pluggable Terminal Block, Cable Mount, Solder Termination
- RS Stock No.:
- 185-4278
- Mfr. Part No.:
- 691304530003
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 185-4278
- Mfr. Part No.:
- 691304530003
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Series 3045 - 5.08 mm - Screwless Plug Vertical Entry with Plastic Latches
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | WR-TBL |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 16A |
Voltage Rating | 2.5 kV ac, 300 V ac |
Colour | Green |
Material | Copper Alloy |