Wurth Elektronik 5.08mm Pitch 6 Way Vertical Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 185-4245
- Mfr. Part No.:
- 691305530006
- Manufacturer:
- Wurth Elektronik
125 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD3.328
(exc. GST)
SGD3.628
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD3.328 | SGD16.64 |
50 - 120 | SGD3.256 | SGD16.28 |
125 + | SGD3.156 | SGD15.78 |
*price indicative |
- RS Stock No.:
- 185-4245
- Mfr. Part No.:
- 691305530006
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Series 3055 - 5,08 mm - PCB Header Vertical Entry with Plastic Latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | WR-TBL |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 16A |
Voltage Rating | 2.5 kV ac, 300 V ac |
Colour | Green |
Material | Copper Alloy |