- RS Stock No.:
- 176-7765
- Mfr. Part No.:
- 1154920000
- Manufacturer:
- Weidmüller
80 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD7.81
(exc. GST)
SGD8.51
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | SGD7.81 | SGD39.05 |
10 - 20 | SGD7.574 | SGD37.87 |
25 - 45 | SGD7.346 | SGD36.73 |
50 - 95 | SGD7.124 | SGD35.62 |
100 + | SGD6.91 | SGD34.55 |
*price indicative |
- RS Stock No.:
- 176-7765
- Mfr. Part No.:
- 1154920000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Male headers made from glass-fibre-reinforced plastic with 90° wire outlet, optimised for wave soldering, absolute dimension stable. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 16 |
Pitch | 5.08mm |
Series | SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.5A |
Voltage Rating | 400 V, 300 (CSA, UL 1059) V |
Colour | Orange |
Material | CuMg (Contact), PAGF (Insulation) |