- RS Stock No.:
- 176-7709
- Mfr. Part No.:
- 1780000000
- Manufacturer:
- Weidmüller
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 50)
SGD2.734
(exc. GST)
SGD2.98
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD2.734 | SGD136.70 |
250 - 450 | SGD2.698 | SGD134.90 |
500 - 950 | SGD2.626 | SGD131.30 |
1000 - 1950 | SGD2.486 | SGD124.30 |
2000 + | SGD2.22 | SGD111.00 |
*price indicative |
- RS Stock No.:
- 176-7709
- Mfr. Part No.:
- 1780000000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High-temperature-resistant, 90°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 7 |
Pitch | 5.08mm |
Series | SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.5A |
Voltage Rating | 300 V, 400 V |
Colour | Black |
Material | CuMg, LCPGF |