Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1551
- Mfr. Part No.:
- 1825501
- Manufacturer:
- Phoenix Contact
223 In stock for delivery within 4 working days
Added
Price Each
SGD9.44
(exc. GST)
SGD10.29
(inc. GST)
Units | Per unit |
1 - 4 | SGD9.44 |
5 - 24 | SGD9.24 |
25 - 49 | SGD9.06 |
50 - 99 | SGD8.89 |
100 + | SGD8.73 |
- RS Stock No.:
- 176-1551
- Mfr. Part No.:
- 1825501
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 2-pin PCB Terminal Block, 5.08 mm Pitch - IC 2.5/2-STGF-5.08 - 1825501
When you need to efficiently transmit data between conductors and printed circuit boards (PCBs), choose this terminal block from Phoenix Contact. Thanks to its plug-in design, it's a handy choice when you need to change PCBs frequently.
Screwable flanges with a tension spring ensure a tight and secure cable connection without the need for any special tools. As the connector is inverted, it's safe to use in touch-proof devices or for free-hanging cable-to-cable connections. Coding systems protect the device in case of incorrect connections. The terminal block also has a rating of UL94 V-0 from Underwriters Laboratories, so it's self-extinguishing within 10 seconds if exposed to flame.
The versatile PCB connectors in the CLASSIC COMBICON series come with standard connections that you can use in your modular applications. They're essential components in automation and security tasks.
Screwable flanges with a tension spring ensure a tight and secure cable connection without the need for any special tools. As the connector is inverted, it's safe to use in touch-proof devices or for free-hanging cable-to-cable connections. Coding systems protect the device in case of incorrect connections. The terminal block also has a rating of UL94 V-0 from Underwriters Laboratories, so it's self-extinguishing within 10 seconds if exposed to flame.
The versatile PCB connectors in the CLASSIC COMBICON series come with standard connections that you can use in your modular applications. They're essential components in automation and security tasks.
Straight body orientation
Green colour
Polyamide material
Current rating of 12 A
Dimensions of 19.2 (length) x 20.28 (width) x 15 mm (depth)
Male gender
Cable-mounting type
2 contacts
1 row
Pitch of 5.08 mm
Pole format of 2P
Screw termination method
Voltage rating of 630 V
Weight of 4.23 g
Green colour
Polyamide material
Current rating of 12 A
Dimensions of 19.2 (length) x 20.28 (width) x 15 mm (depth)
Male gender
Cable-mounting type
2 contacts
1 row
Pitch of 5.08 mm
Pole format of 2P
Screw termination method
Voltage rating of 630 V
Weight of 4.23 g
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 2, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | IC 2.5/ 2-STGF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |