Phoenix Contact 7.62mm Pitch 3 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1516
- Mfr. Part No.:
- 1832536
- Manufacturer:
- Phoenix Contact
29 In stock for delivery within 4 working days
Added
Price Each
SGD6.77
(exc. GST)
SGD7.38
(inc. GST)
Units | Per unit |
1 - 4 | SGD6.77 |
5 - 24 | SGD6.63 |
25 - 49 | SGD6.43 |
50 - 99 | SGD6.24 |
100 + | SGD6.05 |
- RS Stock No.:
- 176-1516
- Mfr. Part No.:
- 1832536
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Header, 12A Current Rating, 7.62mm Pitch - GMVSTBR 2,5/ 3-ST-7,62 - 1832536
Stop crossed wires from causing confusion with this PCB header from Phoenix Contact. It lets you easily connect multiple wires to a PCB using just one component, while safely and reliably transmitting signals, data and power.
For your safety, this unit won't add fuel to a fire, thanks to its flame-retardant housing. Maximum contact force makes it a cool operator, so there's little need for additional fans or ventilation devices. Its contact geometry is designed for the long haul, so there's minimal chance of the header wearing down over time. Don't worry about electrical spikes affecting function, either, as it safely handles surges of up to 6kV.
This part's large pitch of 7.62mm means it's suitable to use in demanding systems with power needs of up to 12A. It's a safe pair of hands for automotive manufacturing and food processing applications.
For your safety, this unit won't add fuel to a fire, thanks to its flame-retardant housing. Maximum contact force makes it a cool operator, so there's little need for additional fans or ventilation devices. Its contact geometry is designed for the long haul, so there's minimal chance of the header wearing down over time. Don't worry about electrical spikes affecting function, either, as it safely handles surges of up to 6kV.
This part's large pitch of 7.62mm means it's suitable to use in demanding systems with power needs of up to 12A. It's a safe pair of hands for automotive manufacturing and food processing applications.
Screw connection with tension sleeve that holds wires securely, reducing the need for regular re-tightening
Compact dimensions of 12.6 (L) x 20.82 (W) x 26mm (H) to maximise board packing efficiency
Insulated for safety, so there's minimal risk of electric shocks
Compact dimensions of 12.6 (L) x 20.82 (W) x 26mm (H) to maximise board packing efficiency
Insulated for safety, so there's minimal risk of electric shocks
PCB connector, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 3, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 7.62mm |
Series | GMVSTBR 2.5/ 3-ST-7.62 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12.0A |
Voltage Rating | 1.0 kV |