Phoenix Contact 7.62mm Pitch 2 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1503
- Mfr. Part No.:
- 1828809
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 16/04/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
SGD4.95
(exc. GST)
SGD5.40
(inc. GST)
units | Per unit | Per Pack* |
5 - 20 | SGD4.95 | SGD24.75 |
25 - 120 | SGD4.846 | SGD24.23 |
125 - 245 | SGD4.702 | SGD23.51 |
250 - 495 | SGD4.562 | SGD22.81 |
500 + | SGD4.426 | SGD22.13 |
*price indicative |
- RS Stock No.:
- 176-1503
- Mfr. Part No.:
- 1828809
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 2, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | GIC 2.5/ 2-ST-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |