Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1478
- Mfr. Part No.:
- 1939947
- Manufacturer:
- Phoenix Contact
18 In stock for delivery within 4 working days
Added
Price Each
SGD13.01
(exc. GST)
SGD14.18
(inc. GST)
Units | Per unit |
1 - 4 | SGD13.01 |
5 - 24 | SGD12.74 |
25 - 49 | SGD12.49 |
50 - 249 | SGD12.24 |
250 + | SGD10.07 |
- RS Stock No.:
- 176-1478
- Mfr. Part No.:
- 1939947
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 5, pitch: 3.5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.5mm |
Series | FK-MCP 1.5/ 5-ST-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |