Phoenix Contact 5mm Pitch 3 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on Termination
- RS Stock No.:
- 176-1425
- Mfr. Part No.:
- 0707112
- Manufacturer:
- Phoenix Contact
35 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD4.674
(exc. GST)
SGD5.095
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD4.674 | SGD23.37 |
25 - 120 | SGD4.578 | SGD22.89 |
125 - 245 | SGD4.438 | SGD22.19 |
250 - 495 | SGD4.306 | SGD21.53 |
500 + | SGD4.176 | SGD20.88 |
*price indicative |
- RS Stock No.:
- 176-1425
- Mfr. Part No.:
- 0707112
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-through header, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 3, pitch: 5 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting, accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST and MSTBT 2,5/...ST
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 3 |
Pitch | 5mm |
Series | DFK-MSTB 2.5/ 3-G |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |