Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1424
- Mfr. Part No.:
- 1745904
- Manufacturer:
- Phoenix Contact
190 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD4.41
(exc. GST)
SGD4.81
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD4.41 | SGD22.05 |
25 - 120 | SGD4.278 | SGD21.39 |
125 - 245 | SGD4.148 | SGD20.74 |
250 - 495 | SGD4.028 | SGD20.14 |
500 + | SGD3.908 | SGD19.54 |
*price indicative |
- RS Stock No.:
- 176-1424
- Mfr. Part No.:
- 1745904
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 3, pitch: 3.81 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | FMC 1.5/ 3-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |