Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1252
- Mfr. Part No.:
- 1825378
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 02/04/2024, delivery within 4 working days from despatch date
Price Each (In a Box of 50)
SGD15.588
(exc. GST)
SGD16.991
(inc. GST)
units | Per unit | Per Box* |
50 - 200 | SGD15.588 | SGD779.40 |
250 - 1200 | SGD15.501 | SGD775.05 |
1250 - 2450 | SGD15.071 | SGD753.55 |
2500 - 4950 | SGD14.234 | SGD711.70 |
5000 + | SGD12.652 | SGD632.60 |
*price indicative |
- RS Stock No.:
- 176-1252
- Mfr. Part No.:
- 1825378
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 8, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | IC 2.5/ 8-STF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |