Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1249
- Mfr. Part No.:
- 1825514
- Manufacturer:
- Phoenix Contact
50 In stock for delivery within 4 working days
Added
Price Each (In a Box of 50)
SGD8.465
(exc. GST)
SGD9.227
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD8.465 | SGD423.25 |
250 - 1200 | SGD8.418 | SGD420.90 |
1250 - 2450 | SGD8.184 | SGD409.20 |
2500 - 4950 | SGD7.729 | SGD386.45 |
5000 + | SGD6.87 | SGD343.50 |
*price indicative |
- RS Stock No.:
- 176-1249
- Mfr. Part No.:
- 1825514
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 3-pin PCB Terminal Block, 5.08 mm Pitch - IC 2.5/3-STGF-5.08 - 1825514
This 3-pin printed circuit board (PCB) terminal block from Phoenix Contact delivers reliable signal and data transmission in electronic components. It's designed with an inverted contact system that lets you build touch-proof device outputs.
As part of the COMBICON series, this strip follows a universal standard for wire connections, so you can quickly fit it into modular units. You can screw the whole component down to the PCB thanks to flanges with threaded holes on two sides. This ensures constant contact at solder points for higher mechanical strength.
A PCB terminal block like this one is a popular choice in compact systems as it makes the management of free-hanging cables simpler. It's typically placed behind LED front panels of bulbs and lamps, with wires carefully tucked away behind the panelling for a neat finish.
As part of the COMBICON series, this strip follows a universal standard for wire connections, so you can quickly fit it into modular units. You can screw the whole component down to the PCB thanks to flanges with threaded holes on two sides. This ensures constant contact at solder points for higher mechanical strength.
A PCB terminal block like this one is a popular choice in compact systems as it makes the management of free-hanging cables simpler. It's typically placed behind LED front panels of bulbs and lamps, with wires carefully tucked away behind the panelling for a neat finish.
• Straight body orientation
• Green colour
• Current rating of 12 A
• Dimensions of 19.2 (length) x 25.36 (width) x 15 mm (depth)
• Male gender
• Polyamide material
• Cable-mounting type
• 3 contacts
• 1 row
• Pitch of 5.08 mm
• Pole format of 3P
• Screw termination method
• Voltage rating of 630 V
• Green colour
• Current rating of 12 A
• Dimensions of 19.2 (length) x 25.36 (width) x 15 mm (depth)
• Male gender
• Polyamide material
• Cable-mounting type
• 3 contacts
• 1 row
• Pitch of 5.08 mm
• Pole format of 3P
• Screw termination method
• Voltage rating of 630 V
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | IC 2.5/ 3-STGF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | PA (Insulate) |