Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 176-1126
- Mfr. Part No.:
- 1829413
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD15.084
(exc. GST)
SGD16.442
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD15.084 | SGD754.20 |
250 - 1200 | SGD15.00 | SGD750.00 |
1250 - 2450 | SGD14.583 | SGD729.15 |
2500 - 4950 | SGD13.773 | SGD688.65 |
5000 + | SGD12.243 | SGD612.15 |
*price indicative |
- RS Stock No.:
- 176-1126
- Mfr. Part No.:
- 1829413
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through header, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 10, pitch: 3.81 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 10 |
Pitch | 3.81mm |
Series | DFK-MC 1.5/10-GF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |