- RS Stock No.:
- 173-1617
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 173-1617
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2-12 pole solid block
Pluggable male-female connectors
Open & closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Anti solder wicking
Pluggable male-female connectors
Open & closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Anti solder wicking
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 16 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Screw |
Voltage Rating | 300 V, 450 V |
Colour | Green |
Material | Brass |