- RS Stock No.:
- 173-1203
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 200)
SGD3.754
(exc. GST)
SGD4.092
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | SGD3.754 | SGD750.80 |
1000 - 4800 | SGD3.733 | SGD746.60 |
5000 - 9800 | SGD3.629 | SGD725.80 |
10000 - 19800 | SGD3.428 | SGD685.60 |
20000 + | SGD3.047 | SGD609.40 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-1203
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.81mm Pluggable Rising Clamp Terminal Block Female Vertical (Reversed)
2-12 pole solid block
Pluggable male-female connectors
Closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Pluggable male-female connectors
Closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8 A, 10 A |
Voltage Rating | 250 V, 300 V |
Colour | Green |
Material | Brass |