- RS Stock No.:
- 170-3925
- Mfr. Part No.:
- 1827842
- Manufacturer:
- Phoenix Contact
50 In stock for delivery within 4 working days
Added
Price Each (In a Box of 50)
SGD24.387
(exc. GST)
SGD26.582
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD24.387 | SGD1,219.35 |
250 - 450 | SGD23.574 | SGD1,178.70 |
500 + | SGD22.002 | SGD1,100.10 |
*price indicative |
- RS Stock No.:
- 170-3925
- Mfr. Part No.:
- 1827842
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MINI COMBICON MC 3.81mm Features and Benefits:
Maximum reliability due to high quality materials
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact Pluggable Terminal Block, 3.81mm Pitch, 16 Way - MC 1.5/16-STF-3.81 - 1827842
Looking for a compact connection solution for your printed circuit boards (PCBs)? Choose this pluggable terminal block from Phoenix Contact. It has compact dimensions of 71.35 (length) x 16.1 (width) x 11.1mm (depth) to save space. Thanks to 16 contacts made of tin-plated copper for high conductivity and resistance to corrosion, you can be sure of a long-lasting and reliable connection.
This component's pluggable design means it can serve as both a receptacle and a header, so you can quickly plug in other connectors to it without having to unscrew the wires. Solder it directly onto the PCB for a secure hold that won't shake loose easily, even when used in heavy-duty applications. You'll find terminal blocks like this one used in testing equipment and heating, ventilation and air conditioning systems.
This component's pluggable design means it can serve as both a receptacle and a header, so you can quickly plug in other connectors to it without having to unscrew the wires. Solder it directly onto the PCB for a secure hold that won't shake loose easily, even when used in heavy-duty applications. You'll find terminal blocks like this one used in testing equipment and heating, ventilation and air conditioning systems.
• Wide operating temperature range of -40°C to +100°C for use in demanding environments
• Rated surge voltage of 2.5kV to handle sudden voltage spikes
• IP (ingress protection) rating of IP20 for protection against objects larger than 12mm in size
• Light weight of 11.8g to minimise strain on the PCB
• Rated surge voltage of 2.5kV to handle sudden voltage spikes
• IP (ingress protection) rating of IP20 for protection against objects larger than 12mm in size
• Light weight of 11.8g to minimise strain on the PCB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 16 |
Pitch | 3.81mm |
Series | MC 1.5/16-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |