- RS Stock No.:
- 170-3858
- Mfr. Part No.:
- 1803688
- Manufacturer:
- Phoenix Contact
100 In stock for delivery within 4 working days
Added
Price Each (In a Box of 50)
SGD16.91
(exc. GST)
SGD18.43
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD16.91 | SGD845.50 |
250 - 450 | SGD16.346 | SGD817.30 |
500 + | SGD15.257 | SGD762.85 |
*price indicative |
- RS Stock No.:
- 170-3858
- Mfr. Part No.:
- 1803688
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MINI COMBICON MC 3.81mm Features and Benefits:
Maximum reliability due to high quality materials
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact Pluggable Terminal Block, Female, 8A Current Rating - MC 1,5/13-ST-3,81 - 1803688
Plug the gaps in your board-mounted setup with this pluggable terminal block from Phoenix Contact. As a 13-way unit, it juggles many circuits at once so it's easy to bring multiple appliances into contact. Tin-plated copper-alloy pins mean you can be confident of effective electrical connections to help send your signals in a flash. An 8A current rating means the connector keeps up with the flow of large electrical loads.
With its simple plug-in connection method, the block helps you power through the job hooking up your devices for fast system-building. Durable PA housing provides the insulation needed to avoid unpleasant shocks. As it accepts flexible and solid conductors with cross-sections between 0.14 and 1.5mm², this is a sure fit for your existing wiring. Don't worry about having to make space, as the connector's compact 3.81mm pitch lets it pack onto crowded circuit boards with minimal elbow room.
With its simple plug-in connection method, the block helps you power through the job hooking up your devices for fast system-building. Durable PA housing provides the insulation needed to avoid unpleasant shocks. As it accepts flexible and solid conductors with cross-sections between 0.14 and 1.5mm², this is a sure fit for your existing wiring. Don't worry about having to make space, as the connector's compact 3.81mm pitch lets it pack onto crowded circuit boards with minimal elbow room.
• Screws directly to PCBs, minimising disruption from vibration
• Broad operating temperature range between -40°C and +100°C, so it's suitable for intense industrial conditions
• Tested to IEC 60512-3-1 standards to ensure effective insulation
• Supplied in boxes of 50 for convenient stocking
• Broad operating temperature range between -40°C and +100°C, so it's suitable for intense industrial conditions
• Tested to IEC 60512-3-1 standards to ensure effective insulation
• Supplied in boxes of 50 for convenient stocking
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 13 |
Pitch | 3.81mm |
Series | MC 1.5/13-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Material | Polyamide |