TE Connectivity 3.81mm Pitch 3 Way Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination
- RS Stock No.:
- 164-7741
- Mfr. Part No.:
- 1986375-3
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 19/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 200)
SGD3.925
(exc. GST)
SGD4.278
(inc. GST)
Units | Per unit | Per Bag* |
200 - 800 | SGD3.925 | SGD785.00 |
1000 - 1800 | SGD3.795 | SGD759.00 |
2000 + | SGD3.542 | SGD708.40 |
*price indicative |
- RS Stock No.:
- 164-7741
- Mfr. Part No.:
- 1986375-3
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 3.81mm Left Hand Terminal Block Plug Connectors
Left hand terminal block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm left hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable terminal block connectors are made from green PA 6.6.
Approvals
UL 94-V0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 3.81mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 3.81mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 11A |
Voltage Rating | 300 V |
Wire Size | 30 → 14 AWG |
Contact Material | Phosphor Bronze |
Material | Nylon |
Contact Plating | Tin |