TE Connectivity 5mm Pitch 2 Way Angled Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 164-5914
- Mfr. Part No.:
- 796690-2
- Manufacturer:
- TE Connectivity
600 In stock for delivery within 4 working days
Added
Price Each (In a Box of 300)
SGD1.137
(exc. GST)
SGD1.239
(inc. GST)
Units | Per unit | Per Box* |
300 - 1200 | SGD1.137 | SGD341.10 |
1500 - 2700 | SGD1.099 | SGD329.70 |
3000 + | SGD1.026 | SGD307.80 |
*price indicative |
- RS Stock No.:
- 164-5914
- Mfr. Part No.:
- 796690-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK Series 5mm PCB Terminal Block with 35° Wire Entry
TERMI-BLOK Series 5mm pitch PCB terminal block connectors with a 35° angled wire entry and board interlocking. These 5mm TERMI-BLOK vertical mount PCB terminal blockshave M3 screw clamp terminals and accept a wire size range of 30 to 12 AWG.
Part numbers X-796689-X are made from black polyamide 6.6 GF
Part numbers X-796690-X are made from green polyamide 6.6 GF
Part numbers X-796689-X are made from black polyamide 6.6 GF
Part numbers X-796690-X are made from green polyamide 6.6 GF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Angled |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon |