TE Connectivity 5.08mm Pitch 2 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 164-1973
- Mfr. Part No.:
- 796636-2
- Manufacturer:
- TE Connectivity
3900 In stock for delivery within 4 working days
Added
Price Each (In a Box of 300)
SGD0.467
(exc. GST)
SGD0.509
(inc. GST)
Units | Per unit | Per Box* |
300 - 1200 | SGD0.467 | SGD140.10 |
1500 + | SGD0.456 | SGD136.80 |
*price indicative |
- RS Stock No.:
- 164-1973
- Mfr. Part No.:
- 796636-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity TERMI-BLOK 5.08mm Straight Closed End PCB Terminal Block Header Connectors
TERMI-BLOK 5.08mm pitch straight mount closed end shrouded PCB terminal block headers with threaded flange and green polyamide 6.6 GF housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon |