Wurth Elektronik 3611, 5 Way Pluggable Terminal Block

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WR-TBL 3611 Series 3.50mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 3611 series 3.50mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 3611 series 3.50 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

3.5mm Pitch - Wurth

Specifications
Attribute Value
Number of Contacts 5
Pitch 3.5mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Type Plug
Current Rating 10.5A
Body Orientation Straight
Colour Green
Voltage Rating 300 V ac
Series 3611
Material Polyamide
Length 17.5mm
Depth 11.1mm
Width 15.8mm
Stock check temporarily unavailable - call for stock availability
Price Each (In a Box of 235)
SGD 2.86
(exc. GST)
SGD 3.06
(inc. GST)
units
Per unit
Per Box*
235 +
SGD2.86
SGD672.10
*price indicative
Related Products
The Weidmuller 3.50 mm pitch Omnimate Range is ...
Description:
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board. Mating harness connectors in either tension clamp or rising clamp screw terminalsHeaders ...
WR-TBL 3631 series 3.5mm pitch right angle cable ...
Description:
WR-TBL 3631 series 3.5mm pitch right angle cable mount terminal block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M2 screw terminal that accepts a wire size of AWG 28-16. These WR-TBL ...
The Weidmuller 3.50 mm pitch Omnimate Range is ...
Description:
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board. The Weidmüller B2L/S2L is a two part PCB connector, offering double density ...
3.50mm Pitch Eurostyle Horizontal Plug, 3 Circuits. ...
Description:
3.50mm Pitch Eurostyle Horizontal Plug, 3 Circuits.