Recently searched

    Wurth Elektronik 3593 6-pin Pluggable Terminal Block, 3.81mm Pitch

    RS Stock No.:
    163-3187
    Mfr. Part No.:
    691359340006
    Manufacturer:
    Wurth Elektronik
    Wurth Elektronik

    This image is representative of the product range

    View all PCB Terminal Blocks
    Temporarily out of stock - back order for despatch 31/01/2023, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each (In a Box of 90)

    SGD4.41

    (exc. GST)

    SGD4.72

    (inc. GST)

    unitsPer unitPer Box*
    90 - 360SGD4.41SGD396.90
    450 +SGD3.969SGD357.21
    *price indicative
    RS Stock No.:
    163-3187
    Mfr. Part No.:
    691359340006
    Manufacturer:
    Wurth Elektronik
    COO (Country of Origin):
    CN

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Wurth WR-TBL 3593 Series 3.81mm Pitch IDC Terminal Block Connectors


    WR-TBL 3593 series terminal block plug connectors with a 3.81mm pitch and a horizontal wire entry.These 3593 series 3.81mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66 and feature flanges for panel mounting using M2.5 screws. These 3.81mm terminal block plugs will accept a wire size of 22-20 AWG (0.3 to 0.5 mm2)



    Wurth 3.81mm Pitch Two Part Terminal Blocks


    Specifications

    AttributeValue
    Number of Contacts6
    Pitch3.81mm
    Number of Rows1
    Mounting TypePlug-In
    GenderFemale
    Termination MethodScrew
    TypePCB Terminal Block
    Current Rating5A
    Body OrientationHorizontal
    ColourGreen, Orange
    Voltage Rating300 V ac
    Series3593
    Width12.9mm
    Length33.25mm
    MaterialNylon 66
    Depth26.8mm
    Temporarily out of stock - back order for despatch 31/01/2023, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each (In a Box of 90)

    SGD4.41

    (exc. GST)

    SGD4.72

    (inc. GST)

    unitsPer unitPer Box*
    90 - 360SGD4.41SGD396.90
    450 +SGD3.969SGD357.21
    *price indicative