RS PRO, 2 Way Pluggable Terminal Block

  • RS Stock No. 146-8342
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

2-24 pole solid block
Pluggable female connectors
Polarised Mouldings
Moulded in green UL94-V0 flame retardant PA
Professional Rising Clamp terminals
24-12 AWG
Captive Screws
Guided pin alignment
cUL approved

Specifications
Attribute Value
Number of Contacts 2
Pitch 5.08mm
Number of Rows 1
Mounting Type Plug-In
Gender Female
Termination Method Screw
Type PCB Terminal Block
Body Orientation Vertical
Colour Green
Series CTB922VJ
Material Nylon 66
Depth 26.05mm
Length 10.16mm
Width 11.5mm
410 In stock for delivery within 4 working days
Price Each (In a Pack of 5)
SGD 1.63
(exc. GST)
SGD 1.74
(inc. GST)
units
Per unit
Per Pack*
5 - 45
SGD1.63
SGD8.15
50 - 95
SGD1.484
SGD7.42
100 - 245
SGD1.304
SGD6.52
250 - 495
SGD1.086
SGD5.43
500 +
SGD0.932
SGD4.66
*price indicative
Related Products
2 & 3 pole double interlocking mechanism for ...
Description:
2 & 3 pole double interlocking mechanism for increased strengthMoulded in green UL94-V0 flame retardant PA66Professional rising clamp terminals2.5mm2 (26-12AWG)Guided pin alignmentCaptive screwUL & VDE approved.
2-24 pole solid blockPluggable male-female connectorsHorizontal & vertical ...
Description:
2-24 pole solid blockPluggable male-female connectorsHorizontal & vertical female plug stylesPolarised mouldingsMoulded in green UL94-V0 flame retardant PA66Professional rising clamp terminals1.5mm2 (28-14AWG) solid & stranded cableCaptive screwsGuided pin alignmentUL & VDE approved.
Ultra low profile2-12 pole interlockingMoulded in green UL94-V0 ...
Description:
Ultra low profile2-12 pole interlockingMoulded in green UL94-V0 flame retardant PADouble interlocking mechanism for increased strength0.2-1.0mm2(24-18AWG)Captive screwsGuided pin alignmentDouble interlock mechanism for increased strengthUL and VDE approved.
WR-TBL 3611 series 3.50mm pitch vertical cable mount ...
Description:
WR-TBL 3611 series 3.50mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 3611 series 3.50 mm pluggable terminal block cable ...