- RS Stock No.:
- 144-4354
- Manufacturer:
- RS PRO
55 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD0.972
(exc. GST)
SGD1.059
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD0.972 | SGD4.86 |
50 - 95 | SGD0.93 | SGD4.65 |
100 - 245 | SGD0.78 | SGD3.90 |
250 - 495 | SGD0.746 | SGD3.73 |
500 + | SGD0.668 | SGD3.34 |
*price indicative |
- RS Stock No.:
- 144-4354
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |