- RS Stock No.:
- 144-4337
- Manufacturer:
- RS PRO
305 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.612
(exc. GST)
SGD1.757
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD1.612 | SGD8.06 |
50 - 95 | SGD1.578 | SGD7.89 |
100 - 245 | SGD1.544 | SGD7.72 |
250 - 495 | SGD1.51 | SGD7.55 |
500 + | SGD1.244 | SGD6.22 |
*price indicative |
- RS Stock No.:
- 144-4337
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |