- RS Stock No.:
- 144-4283
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 27/08/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
SGD0.568
(exc. GST)
SGD0.619
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | SGD0.568 | SGD5.68 |
50 - 90 | SGD0.556 | SGD5.56 |
100 - 490 | SGD0.544 | SGD5.44 |
500 - 990 | SGD0.532 | SGD5.32 |
1000 + | SGD0.52 | SGD5.20 |
*price indicative |
- RS Stock No.:
- 144-4283
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |