RS PRO 3.81mm Pitch 5 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 144-4117
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Box of 500)
SGD0.489
(exc. GST)
SGD0.533
(inc. GST)
units | Per unit | Per Box* |
500 - 500 | SGD0.489 | SGD244.50 |
1000 - 4500 | SGD0.486 | SGD243.00 |
5000 - 9500 | SGD0.473 | SGD236.50 |
10000 - 19500 | SGD0.446 | SGD223.00 |
20000 + | SGD0.397 | SGD198.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-4117
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |