- RS Stock No.:
- 144-4089
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 09/09/2024, delivery within 4 working days from despatch date
Price Each (In a Box of 250)
SGD0.70
(exc. GST)
SGD0.76
(inc. GST)
units | Per unit | Per Box* |
250 - 250 | SGD0.70 | SGD175.00 |
500 - 500 | SGD0.688 | SGD172.00 |
750 - 1250 | SGD0.67 | SGD167.50 |
1500 - 2750 | SGD0.635 | SGD158.75 |
3000 + | SGD0.569 | SGD142.25 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-4089
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |