Wurth Elektronik 3.81mm Pitch 6 Way Horizontal Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS Stock No.:
- 122-5027
- Mfr. Part No.:
- 691359340006
- Manufacturer:
- Wurth Elektronik
- RS Stock No.:
- 122-5027
- Mfr. Part No.:
- 691359340006
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3593 Series 3.81mm Pitch IDC Terminal Block Connectors
WR-TBL 3593 series terminal block plug connectors with a 3.81mm pitch and a horizontal wire entry.These 3593 series 3.81mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66 and feature flanges for panel mounting using M2.5 screws. These 3.81mm terminal block plugs will accept a wire size of 22-20 AWG (0.3 to 0.5 mm2)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.81mm |
Series | 3593 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 5A |
Voltage Rating | 300 V ac |
Colour | Green, Orange |
Material | Nylon 66 |