- RS Stock No.:
- 122-4926
- Mfr. Part No.:
- 691382010008
- Manufacturer:
- Wurth Elektronik
80 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD3.558
(exc. GST)
SGD3.878
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD3.558 | SGD17.79 |
50 - 95 | SGD3.374 | SGD16.87 |
100 - 245 | SGD3.072 | SGD15.36 |
250 - 495 | SGD2.862 | SGD14.31 |
500 + | SGD2.742 | SGD13.71 |
*price indicative |
- RS Stock No.:
- 122-4926
- Mfr. Part No.:
- 691382010008
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers
WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.
Wurth 2.5mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 2.5mm |
Series | 382 |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 200.0 V |