Wurth Elektronik 3611, 6 Way Pluggable Terminal Block

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WR-TBL 3611 Series 3.50mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 3611 series 3.50mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 3611 series 3.50 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

3.5mm Pitch - Wurth

Specifications
Attribute Value
Number of Contacts 6
Pitch 3.5mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Type Terminal Block
Current Rating 10.5A
Body Orientation Straight
Colour Green
Voltage Rating 300 V ac
Series 3611
Material Polyamide
Length 21mm
Width 15.8mm
Depth 11.1mm
Temporarily out of stock - back order for despatch 02/06/2020, delivery within 3 working days from despatch date
Price Each (In a Box of 190)
SGD 3.72
(exc. GST)
SGD 3.98
(inc. GST)
units
Per unit
Per Box*
190 - 380
SGD3.72
SGD706.80
570 - 760
SGD3.644
SGD692.36
950 +
SGD2.794
SGD530.86
*price indicative
Related Products
2 & 3 pole interlockingTest probe facilityMoulded in ...
Description:
2 & 3 pole interlockingTest probe facilityMoulded in grey UL94-V0 flame retardant PA661.5mm2 (22-14AWG)Wire protector terminalsGuided pin alignmentAnti solder wicking terminalUL & VDE approved.
2-24 pole solid blockOpen & closed headersPolarised mouldingsMoulded ...
Description:
2-24 pole solid blockOpen & closed headersPolarised mouldingsMoulded in green UL94-V0 flame retardant PA66Anti solder wickingGuided pin alignmentUL & VDE approved.
2-24 pole solid blockPluggable female connectorsPolarised MouldingsMoulded in ...
Description:
2-24 pole solid blockPluggable female connectorsPolarised MouldingsMoulded in green UL94-V0 flame retardant PAProfessional Rising Clamp terminals24-12 AWGCaptive ScrewsGuided pin alignmentcUL approved.
MINI COMBICON MC 1,5 3.5mm pitch mini plug-in ...
Description:
MINI COMBICON MC 1,5 3.5mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry. Stock numbers with part number prefix 1847 and 1714 also have a screw flangeThese MINI ...