Molex TermiMate Series 505072 Series Number 1 Way 1 Row Right Angle PCB Socket, Surface Mount

  • RS Stock No. 888-2005
  • Mfr. Part No. 5050720101
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex TermiMate PCB Plug and Receptacle Lighting Connectors

TermiMate™ wire-to-board and board-to-board low profile terminal style lighting connectors. These TermiMate PCB connectors are designed to minimize shadowing in LED applications and offer space saving and design flexibility. In board to board applications these TermiMate PCB connectors absorb inexact mating tolerances which aids accurate insertion and helps prevent damage to the terminals. A friction lock is incorporated into these TermiMate connectors which ensures secure mating and prevents accidental disconnection. These TermiMate™ wire-to-board and board-to-board low profile connectors are designed for use in various lighting applications including LED down lights, LED strip lights, datacomms and tablet PC lighting and LCD TV backlighting.
Stock number 888-2005 is a TermiMate™ board to board PCB receptacle
Stock number 888-2009 is a TermiMate™ board to board / wire to board PCB plug
Stock number 888-2018 is a TermiMate™ wire to board crimp receptacle. A hand crimp tool as available for use with this crimp receptacle (see stock number 888-2011)

Molex TermiMate Board to Board and Wire to Board Connectors

Specifications
Attribute Value
Number of Contacts 1
Number of Rows 1
Type Board to Board
Mounting Type Surface Mount
Body Orientation Right Angle
Current Rating 3A
Voltage Rating 125 V ac/dc
Series TermiMate
Contact Material Copper Alloy
Series Number 505072
43575 In stock for delivery within 4 working days
Price Each (In a Pack of 25)
Was SGD0.223
SGD 0.219
(exc. GST)
SGD 0.234
(inc. GST)
units
Per unit
Per Pack*
25 - 75
SGD0.219
SGD5.475
100 - 225
SGD0.179
SGD4.475
250 - 475
SGD0.153
SGD3.825
500 - 975
SGD0.137
SGD3.425
1000 +
SGD0.128
SGD3.20
*price indicative
Related Products
The Hermaphoroditic Blade and Receptacle Connector is an ...
Description:
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering. For suitable blade contact see stock no. 686-0921, for socket contact see stock ...
Incorporates Micro-MaTch contact spring system with indented solder ...
Description:
Incorporates Micro-MaTch contact spring system with indented solder legs parallel to mating face for increased retention. Polarized housing. Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cableTin plated contact designGas ...
A range of KK® PC Board Connectors, 5.08mm ...
Description:
A range of KK® PC Board Connectors, 5.08mm pitch, 3002 Series, populated with positive cantilever wipe action contacts.Part numbers 10-10-10x1 are Side Entry Mount Style A.Part numbers 10-10-10x3 are Top Entry Mount Style C.
This range of KK 254, 4455 Series, PC ...
Description:
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin ...