Samtec SSQ Series Straight Through Hole Mount PCB Socket, 80-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 765-5587
- Mfr. Part No.:
- SSQ-140-01-G-D
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 765-5587
- Mfr. Part No.:
- SSQ-140-01-G-D
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
Through Hole 2.54mm Square Post Socket Strips with Square Tail - SSQ Series
SSQ series PCB through hole board-to-board square post, square tailed socket strips with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contacts with 0.51μm gold plating on the contact and gold flash on the tail. These PCB board to board 2.54mm through hole square post socket strips are available in a variety of configurations including single and double row, straight or right angle body orientation and an option of post lengths. The operating temperature range for these SSQ series PCB through hole sockets is -55 to 125°C.
SSQ PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.
SSQ PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.
SSQ PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.
SSQ PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.
Note
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 7.6A |
Voltage Rating | 550 V ac |
Series | SSQ |
Contact Material | Phosphor Bronze |