Hirose DF23 Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 724-1034
- Mfr. Part No.:
- DF23C-10DS-0.5V(51)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 724-1034
- Mfr. Part No.:
- DF23C-10DS-0.5V(51)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose DF23 series
Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors
Features and Benefits
1.5 mm board-to-board distance
Click sensation
High contact reliability
Large self-alignment
Board placement with automatic equipment
Click sensation
High contact reliability
Large self-alignment
Board placement with automatic equipment
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | Board to Board, Board to FPC |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 300mA |
Voltage Rating | 50 V ac |
Series | DF23 |
Contact Material | Copper Alloy |