TE Connectivity Z-PACK Series Straight Through Hole Mount Heavy Duty Power Connector, 3-Contact, 2mm Pitch, Solder
- RS Stock No.:
- 683-1406
- Mfr. Part No.:
- 223955-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 683-1406
- Mfr. Part No.:
- 223955-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
TE Connectivity Universal Power Modules
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 2mm |
Type | Universal Power Module |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 10A |
Series | Z-PACK |
Contact Material | Phosphor Bronze |