Samtec ERF5 Series Straight Surface Mount PCB Socket, 50-Contact, 1-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 159-3105
- Mfr. Part No.:
- ERF5-050-05.0-L-DV-K-TR
- Manufacturer:
- Samtec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 159-3105
- Mfr. Part No.:
- ERF5-050-05.0-L-DV-K-TR
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Samtec ERF5 0.5 mm High-Speed SMT Board-to-Board Socket Connectors
ERF5 0.5 mm high-speed board-to-board sockets with a performance of 28 Gbit/s. These ERF5 0.5 mm SMT high-speed BTB socket connectors feature ruggedized Edge Rate contacts with a high contact wipe designed for high speed, high cycle applications. These Edge Rate contacts have a smooth milled surface to reduce contact wear which increases durability and life cycle. This milled surface also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. The Edge Rate contacts also reduce broadside coupling and crosstalk and offer high signal integrity and electrical performance.
These ERF5 0.5 mm high-speed socket connectors can be combined with the ERM5 series 0.5 mm high-speed SMT board-to-board headers to create mating heights from 7 mm to 12 mm.
These ERF5 0.5 mm high-speed socket connectors can be combined with the ERM5 series 0.5 mm high-speed SMT board-to-board headers to create mating heights from 7 mm to 12 mm.
0.50 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle
Rugged Edge Rate® contact
Performance up to 20 GHz / 40 Gbps
Positions: Up to 100
Smooth broad milled contact surface for increased wear life
Performance up to 20 GHz / 40 Gbps
Positions: Up to 100
Smooth broad milled contact surface for increased wear life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm Pitch -Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 1 |
Pitch | 0.5mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1.6A |
Voltage Rating | 194 V |
Series | ERF5 |
Contact Material | Bronze |