- RS Stock No.:
- 158-7724
- Mfr. Part No.:
- SEAF-20-05.0-S-06-1-A-K-TR
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 158-7724
- Mfr. Part No.:
- SEAF-20-05.0-S-06-1-A-K-TR
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance interconnect with low insertion/extraction forces and stack heights from 7 mm to 17.5 mm.
Up to 500 I/Os
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
Specifications
Attribute | Value |
---|---|
Series | SEAF |
Pitch | 1.27mm |
Number of Contacts | 120 |
Number of Rows | 6 |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper |
Current Rating | 1.8A |
Voltage Rating | 240 V |