500-006 PCB Etcher with 3 Tanks

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

PCB Preparation Twin and Triple Tanks

Twin tank combines Bubble Etch and Spray Wash in one complete unit
Triple tank combines a Universal tank (Process), Bubble Etch and Spray Wash in one complete unit
Offers cost savings over two or three separate tanks when incorporated in a complete 7-stage processing sequence
Integral spray wash tank operated by a solenoid valve

Supplied with

PCB board holder with retaining clips, IEC mains lead and siphon for emptying

PCB Development Equipment

These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.

Specifications
Attribute Value
Number of Tanks 3
Tank Types Included Developing, Etching, Washing
Discontinued product
Related Products
Suitable for use with the RS PCB tanks, ...
Description:
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank ’fill’. Instructions for the use of these chemicals are printed on the package, and are repeated ...
These Processing Tanks comprise of a number of ...
Description:
These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin. Diaphragm pump for BB4.Adjustable ...
Mega Electronics PCB etching tank with thermostat controlled ...
Description:
Mega Electronics PCB etching tank with thermostat controlled heater and pump which forces air through two bubble bars to provide efficient and even etching. PCBs are safely and tidily lowered into the tank using the lid basket and are then ...
Fixing a stencil is fast and easy with ...
Description:
Fixing a stencil is fast and easy with our auto-tensioner system. The stencil printer can be used for one as well as two sided PCB’s, even if there are already components on one side. Manual operated stencil printer for SMT ...