- RS Stock No.:
- 702-5132
- Mfr. Part No.:
- 8MM-11-0005-02-131191
- Manufacturer:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-5132
- Mfr. Part No.:
- 8MM-11-0005-02-131191
- Manufacturer:
- Preci-Dip
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2.54 mm Preci-dip Pad Connectors
The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.
Note
Standards
UL 94V-0
Preci-dip Pad Connectors
Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors
Specifications
Attribute | Value |
---|---|
Pitch | 2.54mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.5A |
Voltage Rating | 100 V ac, 150 V dc |
Gender | Male |