Preci-Dip 2.54mm 9 Way 1 Row Straight Through Hole Male Spring Loaded Connector

  • RS Stock No. 702-0064
  • Mfr. Part No. 811-S1-009-10-015101
  • Manufacturer Preci-Dip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

2.54 mm SIL Spring-Loaded Contacts, Through Hole

These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm

Note

For counterpart SMD SIL Pad Connectors see stock number 702-0360 (straight) or 702-5126 (parallel) typical

Standards

UL 94V-0

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Specifications
Attribute Value
Number of Contacts 9
Pitch 2.54mm
Number of Rows 1
Gender Male
Mounting Type Through Hole
Body Orientation Straight
Height 4mm
Termination Method Solder
Current Rating 3.5A
Contact Plating Gold
Housing Material Glass Fibre Reinforced PET
Contact Material Brass
Voltage Rating 100 V ac, 150 V dc
21 In stock for delivery within 4 working days
Price Each
SGD 7.67
(exc. GST)
SGD 8.21
(inc. GST)
units
Per unit
1 - 24
SGD7.67
25 - 74
SGD7.13
75 - 199
SGD6.58
200 - 399
SGD5.99
400 +
SGD5.70
Packaging Options: