Kingbright L-710A8GE/1LI1LGD-RV, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V
- RS Stock No.:
- 616-4087
- Mfr. Part No.:
- L-710A8GE/1LI1LGD-RV
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 616-4087
- Mfr. Part No.:
- L-710A8GE/1LI1LGD-RV
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright 3mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.
Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability
PCB LED Indicators, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Number of LEDs | 2 |
Mounting Type | Through Hole |
Supply Voltage | 2.5 V |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Dominant Wavelength | 568 / 625 nm |
LED Orientation | Right Angle |
LED Material | GaP |
Dimensions | 10.93 x 4.3 x 9.65mm |
Length | 10.93mm |
Width | 4.3mm |
Height | 9.65mm |