- RS Stock No.:
- 897-1121
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 897-1121
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Vertical PCB Mount Terminal Block Headers
3.81mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 9 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |