- RS Stock No.:
- 891-0104
- Mfr. Part No.:
- CNXV06DRT
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-0104
- Mfr. Part No.:
- CNXV06DRT
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
VCC CNXV Series Vertical PCB Header LED Mounts
VCC CNXV Series vertical PCB headers designed to allow LED panel mount cables to be simply mounted onto PCB boards. The CNXV series feature a locking lever that provides polarity integrity by restricting insertion of locking header in reverse.
Available in 2 to 28 pin positions
Pin spacing: 2.54 mm
Locking header mates with VCC locking header connectors P/N 450 30X or equal
Pin spacing: 2.54 mm
Locking header mates with VCC locking header connectors P/N 450 30X or equal
LED Mounting Hardware - VCC
Specifications
Attribute | Value |
---|---|
Series | CNX |
Pitch | 2.54mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |