- RS Stock No.:
- 889-8802
- Mfr. Part No.:
- 1897283
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 889-8802
- Mfr. Part No.:
- 1897283
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact PCB Header has EMC series, 6 way press fit termination method and wire to board connection system.
Press-in tools available on request
Pin strips with ERNI-PRESS flexible press-in zone
Plug-in direction horizontal and vertical to the PCB
Processing according to EN 60352-5
Pin strips with ERNI-PRESS flexible press-in zone
Plug-in direction horizontal and vertical to the PCB
Processing according to EN 60352-5
Specifications
Attribute | Value |
---|---|
Series | EMC 1.5/ 6-GF-3.5 |
Pitch | 3.5mm |
Number of Contacts | 6 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Press Fit |
Contact Material | Tin |
Current Rating | 8A |
Voltage Rating | 250 V |