Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 887-7561
- Mfr. Part No.:
- 1872017
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 887-7561
- Mfr. Part No.:
- 1872017
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON DFK-MSTB 2,5 Series 5.08 mm Panel Mount Headers with Wire Wrap Termination
COMBICON DFK-MSTB 2,5 series 5.08 mm pitch panel mount headers that form part of two-part pluggable terminal block system when used with terminal block plug connectors. These feed-though panel mount headers offer design flexibility as they will mate with a range of plugs that have different connection types. The wire wrap terminals on the header allow flexible positioning and screw flanges on either side enable a secure mechanical connection to the panel.
Features and Benefits
Feed-through panel mounting
Mate with wide range of plugs offering design flexibility
Wire wrap terminals for flexible positioning
Screw flanges for secure connection to panel
Mate with wide range of plugs offering design flexibility
Wire wrap terminals for flexible positioning
Screw flanges for secure connection to panel
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | COMBICON Control |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |